Yageo Group AC2512FK-0724RL

Res Thick Film 2512 24 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0724RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC2512FK-0724RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.066
$ 0.066
Stock
329,794
402,891
402,891
Authorized Distributors
6
6
6
Resistance
24 Ω
24 Ω
24 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 24 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0724RL
Thick Film Resistors – SMD; YAGEO; RC2512FK-0724RL; 24 Ohm; 2512; 1 %; Thick Film
PanasonicERJU1TF24R0U
Res Thick Film 2512 24 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-1TNF24R0U
Res Thick Film 2512 24 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0722RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC2512FK-0724RL provided by its distributors.

Res Thick Film 2512 24 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 24ohm, 200V, 1% +/-Tol, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR AC 0.250Lx0.122W 6.35mmx3.10mm 1W 24Ohm ±100ppm/C
RES, 24R, 1%, 1W, THICK FILM, 2512 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK0724RL