| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5137CT-ND | 4,352 | 1 | Cut Tape | ||||||||
| TTI | AC2512FK-071R6L | 12,000 | 4K | Tape & Reel | 10h | |||||||
| Avnet | AC2512FK-071R6L | 0 | 4K | 10h | ||||||||
| Future Electronics | AC2512FK-071R6L | 0 | 4K | Tape & Reel | ||||||||
| TTI Asia | AC2512FK-071R6L | Contact | 11h |
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-071R6L.
Download Yageo Group AC2512FK-071R6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC2512FK-071R6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-071R6L.