Yageo Group AC2512FK-07150KL

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 150kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-07150KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.265
$ 0.265
Stock
44,564
135,893
135,893
Authorized Distributors
6
6
6
Resistance
150 kΩ
150 kΩ
150 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-07150KL
Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TNF1503U
Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3521150KFT
Res Thick Film 2512 150K Ohm 1% 2W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 150000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07160KL
Res Thick Film 2512 160K Ohm 1% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC2512FK-07150KL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 150kΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 150kOhm 1% Emboss T/R
Thick Film Resistors – SMD; YAGEO; AC2512FK-07150KL; 150 kOhm; 2512; 1 %; Thick Film
150 kOhms 1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200
2512 (6432Metric) FIXED RESISTOR AC 0.250Lx0.122W 6.35mmx3.10mm 1W 150kOhm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK07150KL