Yageo Group AC2512FK-0712RL

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 12Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0712RL.

IHS

Datasheet12 pages2 years ago

Upverter

ODG (Origin Data Global)

Farnell

Future Electronics

Inventory History

3 month trend:
-13.25%

CAD Models

Download Yageo Group AC2512FK-0712RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.055
$ 0.055
Stock
84,622
320,919
320,919
Authorized Distributors
4
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Yageo Group AC2512FK-0712RL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 12Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12ohm, 200V, 1% +/-Tol, Surface Mount, 2512
12 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Chip Resistor Automotive Grade Thick Film 2512 12Ohm 1% Emboss T/R
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 12Ohm 1W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK0712RL