
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC63715 | 4,000 | 4K | 4h | ||||||||
| DigiKey | YAG5540CT-ND | 21,267 | 1 | Cut Tape | ||||||||
| TTI | AC2512FK-0710KL | 0 | 4K | Tape & Reel | 23h | |||||||
| Newark | AC2512FK-0710KL | 0 | 4K | Cut Tape | ||||||||
| Future Electronics | AC2512FK-0710KL | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0710KL.
Download Yageo Group AC2512FK-0710KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC2512FK-0710KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0710KL.