Yageo Group AC2010JK-07360RL

Resistor, Metal Glaze/thick Film, 0.75W, 5%, 100PPM, 360 Ohm, Surface Mount, 2010
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-07360RL.

IHS

Datasheet12 pages2 years ago

Future Electronics

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.053
$ 0.025
Stock
4,560
317,011
Authorized Distributors
2
6
Resistance
360 Ω
360 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Yageo Group AC2010JK-07360RL provided by its distributors.

RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 5%, 100ppm, 360ohm, SURFACE MOUNT, 2010
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 360Ω 2010 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 2010 360Ohm 5% Emboss T/R
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 360Ohm 0.75W 3/4W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK07360RL