Yageo Group AC2010JK-072R2L

Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-072R2L.

IHS

Datasheet12 pages2 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+297%

CAD Models

Download Yageo Group AC2010JK-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.033
$ 0.033
Stock
31,447
571,313
571,313
Authorized Distributors
6
6
6
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-072R2L
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-072RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 2.4 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC2010JK-072R2L provided by its distributors.

Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
750mW Thick Film Resistors ±5% ±200ppm/℃ 2.2Ω 2010 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 2010 2.2Ohm 5% Emboss T/R
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Sulfur Resistant Molded SMD Automotive Embossed T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR AC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2.2Ohm ±200ppm/C
Res, 2R2, 5%, 0.75W, Thick Film, 2010; Resistance:2.2Ohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010JK-072R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK072R2L