Yageo Group AC2010JK-07270RL

Res Thick Film 2010 270 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-07270RL.

IHS

Datasheet12 pages2 years ago

Farnell

Inventory History

3 month trend:
+133%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.035
Stock
623,140
3,985,240
Authorized Distributors
4
6
Resistance
270 Ω
270 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2010JK-07270RL
Res, 270R, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-07270RL
TE Connectivity / AMP5-1879499-9
Fixed Resistor, Thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-12ZYJ271U
Thick Film Chip Resistor, 2010, 1/2W 5% 270ohm, 7
Yageo GroupRC2010FK-07270RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 270Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 270 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 270ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group AC2010JK-07270RL provided by its distributors.

Res Thick Film 2010 270 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 270Ohm 5% Emboss T/R
2010 (5025Metric) FIXED RESISTOR AC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 270Ohm 卤100ppm/C
Res, 270R, 5%, 0.75W, Thick Film, 2010; Resistance:270Ohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010JK-07270RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK07270RL