Yageo Group AC2010JK-071K8L

AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 1.8kOhm 0.75W 3/4W
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-071K8L.

IHS

Datasheet12 pages2 years ago

Farnell

Inventory History

3 month trend:
+5.00%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.032
Stock
149,246
1,053,941
Authorized Distributors
5
6
Resistance
1.8 kΩ
1.8 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group AC2010JK-071K8L provided by its distributors.

AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 1.8kOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD 1.8Ohms 3/4W 2010 5% AEC-Q200
RES, 1K8, 5%, 0.75W, THICK FILM, 2010;
1.8K¦¸ ¡À5% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*650¦Ìm
AC2010JK-071K8L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK071K8L