Yageo Group AC2010FK-07750RL

750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 750Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-07750RL.

IHS

Datasheet12 pages2 years ago

Newark

Future Electronics

ODG (Origin Data Global)

HQonline

Alternate Parts

Price @ 1000
$ 0.052
$ 0.034
$ 0.034
Stock
64,113
4,914,246
4,914,246
Authorized Distributors
3
6
6
Resistance
750 Ω
750 Ω
750 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2010FK-07750RL
Res Thick Film 2010 750 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
MCR FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 750Ohm 0.5W 1/2W
750mW Thick Film Resistors 300V ±1% ±100ppm/℃ 750Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF7500U
Res Thick Film 2010 750 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 750 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 825ohm, 400V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group AC2010FK-07750RL provided by its distributors.

750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 750Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 750Ohm 1% Emboss T/R
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 750Ohm 0.75W 3/4W
Thick Film Resistors - SMD 750Ohms 3/4W 2010 1% AEC-Q200
Res, 750R, 1%, 0.75W, Thick Film, 2010; Resistance:750Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010FK-07750RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK07750RL