Yageo Group AC2010FK-0773R2L

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 73.2ohm, 200V, 1% +/-Tol, Surface Mount, 2010
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-0773R2L.

IHS

Datasheet12 pages2 years ago

HQonline

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.033
$ 0.033
Stock
24,100
350,649
350,649
Authorized Distributors
4
6
6
Resistance
73.2 Ω
73.2 Ω
73.2 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2010FK-0773R2L
Res Thick Film 2010 73.2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 73.2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 73.2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-0775RL
Res Thick Film 2010 75 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 75 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
Res Thick Film 2010 71.5 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC2010FK-0773R2L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 73.2ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 73.2Ohm 1% Emboss T/R
SMD Resistor 2010 73.2Ω ±1% 3/4 W ±100ppm/℃
73.2¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*650¦Ìm
AC2010FK-0773R2L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.