Yageo Group AC2010FK-0768K1L

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 68100ohm, 200V, 1% +/-Tol, Surface Mount, 2010
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-0768K1L.

IHS

Datasheet12 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.16
$ 0.12
Stock
1
42,940
Authorized Distributors
2
6
Resistance
68.1 kΩ
68.1 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 2010 68.1K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-0768K1L
Res Thick Film 2010 68.1K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12SF6812U
Res Thick Film 2010 68.1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 61.9K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 64.9K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-0768KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 68kΩ 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC2010FK-0768K1L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 68100ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 68.1kOhm 1% Emboss T/R
RES SMD 68.1K OHM 1% 3/4W 2010
AC2010FK-0768K1L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK0768K1L