Yageo Group AC2010FK-0756RL

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, Surface Mount, 2010
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-0756RL.

IHS

Datasheet12 pages2 years ago

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.03
$ 0.03
Stock
56,886
286,047
286,047
Authorized Distributors
6
6
6
Resistance
56 Ω
56 Ω
56 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2010FK-0756RL
Res Thick Film 2010 56 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12SF56R0U
Res Thick Film 2010 56 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-0760R4L
Res Thick Film 2010 60.4 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-0751R1L
Res Thick Film 2010 51.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 53.6ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group AC2010FK-0756RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, Surface Mount, 2010
AC Series 2010 0.75 W 56 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor 卤1% 卤100ppm/C 56Ohm 0.75W 3/4W
Thick Film Resistors - SMD 56Ohms 3/4W 2010 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK0756RL