Yageo Group AC2010FK-071RL

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, Surface Mount, 2010
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-071RL.

IHS

Datasheet12 pages2 years ago

Farnell

Inventory History

3 month trend:
-1.24%

CAD Models

Download Yageo Group AC2010FK-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.076
$ 0.076
Stock
120,700
854,400
854,400
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 2010 1 Ohm 1% 3/4W ±200ppm/°C Molded SMD Blister T/R
Yageo GroupRC2010FK-071RL
Res Thick Film 2010 1 Ohm 1% 3/4W ±200ppm/°C Molded SMD Embossed T/R
Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-071R1L
750mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1.1Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010JK-071RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC2010FK-071RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, Surface Mount, 2010
750mW Thick Film Resistors ±1% ±200ppm/℃ 1Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±200ppm/C Epoxy Pad SMD Automotive T/R
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±200ppm/C 1Ohm 0.75W 3/4W
Thick Film Resistors - SMD 1Ohms 3/4W 2010 1% AEC-Q200
Res, 1R, 1%, 0.75W, Thick Film, 2010; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2010FK-071RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK071RL