Yageo Group AC2010FK-071K69L

Res Thick Film 2010 1.69K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-071K69L.

IHS

Datasheet12 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.4
$ 0.4
Stock
25,570
49,260
49,260
Authorized Distributors
3
5
5
Resistance
1.69 kΩ
1.69 kΩ
1.69 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1690ohm, 400V, 1% +/-Tol, Surface Mount, 2010
MCR FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 1.69kOhm 0.5W 1/2W
PanasonicERJ-12SF1691U
Res Thick Film 2010 1.69K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 1.54K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-071K8L
750mW Thick Film Resistors ±100ppm/℃ ±1% 1.8kΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 1.62K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC2010FK-071K69L provided by its distributors.

Res Thick Film 2010 1.69K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1690ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 1.69kOhm 1% Emboss T/R
SMD Resistor 2010 1.69KΩ ±1% 3/4 W ±100ppm/℃
1.69K¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*650¦Ìm
AC2010FK-071K69L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK071K69L