Yageo Group AC2010FK-0712R1L

Res Thick Film 2010 12.1 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-0712R1L.

IHS

Datasheet12 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.029
Stock
61,164
28,551
Authorized Distributors
4
6
Resistance
12.1 Ω
12.1 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2010FK-0712R1L
Res Thick Film 2010 12.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 12.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF12R1U
Res Thick Film 2010 12.1 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 12.1ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 12100ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 11 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC2010FK-0712R1L provided by its distributors.

Res Thick Film 2010 12.1 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 12.1Ohm 1% Emboss T/R
RES, 12R1, 1%, 0.75W, THICK FILM, 2010;
12.1¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*650¦Ìm
AC2010FK-0712R1L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK0712R1L