Yageo Group AC1218FK-071RL

AC Series 1218 1 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1218FK-071RL.

IHS

Datasheet12 pages2 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group AC1218FK-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.158
Stock
32,160
1,644,964
Authorized Distributors
4
6
Resistance
1 Ω
1 Ω
Case/Package
1218
1218
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1218 1 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRC1218JK-071RL
RC Series 1218 1 W 1 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1218 1 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC1218JK-071R1L
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218

Descriptions

Descriptions of Yageo Group AC1218FK-071RL provided by its distributors.

AC Series 1218 1 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor Automotive Grade Thick Film 1218 1Ohm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218
SMD Resistor 1812 1Ω ±1% 1W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1218FK071RL