Yageo Group AC1210JR-07470RL

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 470Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210JR-07470RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+10.01%

CAD Models

Download Yageo Group AC1210JR-07470RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.026
$ 0.026
Stock
468,430
2,886,429
2,886,429
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1210JR-07470RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 470Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-07510RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 510Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-07430RL
RC_L Series 1210 0.5 W 430 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-14YJ471U
Res Thick Film 1210 470 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJP14J471U
Res Thick Film 1210 470 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group AC1210JR-07470RL provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 470Ω 1210 Chip Resistor - Surface Mount ROHS
THICK FILM RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Chip Resistor Automotive Grade Thick Film 1210 470Ohm 5% Paper T/R
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±100ppm/C 470Ohm 0.5W 1/2W
SMD Resistor 1210 470Ω ±5% 0.5W ±100ppm/℃
Res, 470R, 5%, 0.5W, Thick Film, 1210; Resistance:470Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1210JR-07470RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210JR07470RL