Yageo Group AC1210FR-07715KL

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 715kΩ 1210 Chip Resistor - Surface Mount ROHS
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210FR-07715KL.

IHS

Datasheet12 pages2 years ago

Upverter

ODG (Origin Data Global)

HQonline

CAD Models

Download Yageo Group AC1210FR-07715KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.041
$ 0.041
Stock
15,733
46,360
46,360
Authorized Distributors
1
4
4
Resistance
715 kΩ
715 kΩ
715 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ-14NF7153U
Res Thick Film 1210 715K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF7503U
Res Thick Film 1210 750K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 649000ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210FR-07750KL
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 750kOhm 0.5W 1/2W
PanasonicERJ-14NF6653U
Res Thick Film 1210 665K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group AC1210FR-07715KL provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 715kΩ 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Chip Resistor Automotive Grade Thick Film 1210 715kOhm 1% Paper T/R
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 715kOhm 0.5W 1/2W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210FR07715KL