Yageo Group AC1210FR-0768RL

AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 68Ohm 0.5W 1/2W
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210FR-0768RL.

Official Datasheet10 years ago

Inventory History

3 month trend:
-43.36%

CAD Models

Download Yageo Group AC1210FR-0768RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.015
$ 0.015
Stock
756,812
1,550,501
1,550,501
Authorized Distributors
6
6
6
Resistance
68 Ω
68 Ω
68 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14NF68R0U
Res Thick Film 1210 68 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-0768RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 68Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJP14F68R0U
Res Thick Film 1210 68 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 68 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
KTR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 68Ohm 0.333W 1/3W
PanasonicERJ-14NF61R9U
Res Thick Film 1210 61.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC1210FR-0768RL provided by its distributors.

AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 68Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 68Ohms 1/2W 1210 1% AEC-Q200
Res, 68R, 1%, 0.5W, Thick Film, 1210; Resistance:68Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1210FR-0768RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210FR0768RL