Yageo Group AC1210FR-07510RL

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 510Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210FR-07510RL.

IHS

Datasheet12 pages2 years ago

Upverter

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-10.82%

CAD Models

Download Yageo Group AC1210FR-07510RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.025
$ 0.025
Stock
188,679
602,204
602,204
Authorized Distributors
6
6
6
Resistance
510 Ω
510 Ω
510 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1210FR-07510RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 510Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF5100U
Res Thick Film 1210 510 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 510 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14NF4700U
Res Thick Film 1210 470 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF4990U
Res Thick Film 1210 499 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 511 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC1210FR-07510RL provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 510Ω 1210 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 1210 510Ohm 1% Paper T/R
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 510Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 510Ohms 1/2W 1210 1% AEC-Q200
Res, 510R, 1%, 0.5W, Thick Film, 1210; Resistance:510Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1210FR-07510RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210FR07510RL