Yageo Group AC1210FR-0743RL

Chip Resistor Automotive Grade Thick Film 1210 43Ohm 1% Paper T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210FR-0743RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Inventory History

3 month trend:
-4.05%

CAD Models

Download Yageo Group AC1210FR-0743RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.079
$ 0.079
Stock
294,388
250,108
250,108
Authorized Distributors
3
6
6
Resistance
43 Ω
43 Ω
43 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1210FR-0743RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 43Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 43 Ohm 1% 0.33W(1/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-14NF40R2U
ERJ Series 1210 40.2 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-14NF39R2U
Res Thick Film 1210 39.2 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 40.2 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive
Res Thick Film 1210 39.2 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC1210FR-0743RL provided by its distributors.

Chip Resistor Automotive Grade Thick Film 1210 43Ohm 1% Paper T/R
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 43Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
SMD Resistor 1210 43Ω ±1% 0.5W ±100ppm/℃
Res, 43R, 1%, 0.5W, Thick Film, 1210; Resistance:43Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1210FR-0743RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210FR0743RL