| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72406229 | 5,000 | 1 | 10h | ||||||||
| Verical | AC1210FR-0739RL | 5,000 | 1924 | |||||||||
| DigiKey | 13-AC1210FR-0739RLCT-ND | 4,405 | 1 | Cut Tape | ||||||||
| Newark | AC1210FR-0739RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC1210FR-0739RL | 0 | 5K | 19h |
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-0739RL.
Download Yageo Group AC1210FR-0739RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1210FR-0739RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-0739RL.