
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC1210FR-07392RL | 5,000 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | AC1210FR-07392RL | 15,000 | 5K | |||||||||
| Verical | AC1210FR-07392RL | 15,000 | 5K | |||||||||
| TME | AC1210FR07392RL-0 | 15,000 | 5K | 7h | ||||||||
| Avnet | AC1210FR-07392RL | 0 | 5K | 20h |
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-07392RL.
Download Yageo Group AC1210FR-07392RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1210FR-07392RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-07392RL.