Yageo Group AC1210FR-0720RL

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 20Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210FR-0720RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+151%

CAD Models

Download Yageo Group AC1210FR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.041
$ 0.041
Stock
2,753,259
681,759
681,759
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1210FR-0720RL
Res Thick Film 1210 20 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14NF20R0U
Res Thick Film 1210 20 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 20 Ohm 1% 0.33W(1/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-14NF22R0U
Res Thick Film 1210 22 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF18R0U
Res Thick Film 1210 18 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group AC1210FR-0720RL provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 20Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 20 Ohm 1% 0.5W(1/2W) ±100ppm/C Epoxy Pad SMD Automotive T/R
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 20Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
20 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200
Res, 20R, 1%, 0.5W, Thick Film, 1210; Resistance:20Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC1210FR-0720RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210FR0720RL