
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AC1210FR-071K37L | 40,000 | 5K | |||||||||
| Arrow Electronics | AC1210FR-071K37L | 40,000 | 5K | |||||||||
| TME | AC1210FR071K37L-0 | 40,000 | 5K | 11h | ||||||||
| Avnet | AC1210FR-071K37L | 0 | 5K | 15h | ||||||||
| HQonline | RE0461682 | 5,000 | 50 | >1w |
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-071K37L.
Download Yageo Group AC1210FR-071K37L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1210FR-071K37L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-071K37L.