Yageo Group AC1210FR-071K1L

Res Thick Film 1210 1.1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210FR-071K1L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-7.35%

CAD Models

Download Yageo Group AC1210FR-071K1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.051
$ 0.051
Stock
150,129
122,951
122,951
Authorized Distributors
6
6
6
Resistance
1.1 kΩ
1.1 kΩ
1.1 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 1210 1.1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210FR-071K1L
Res Thick Film 1210 1.1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14NF1101U
Res Thick Film 1210 1.1K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U14F1101U
Res Anti-Sulfured Thick Film 1210 1.1k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Res Thick Film 1210 1.1K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14NF1001U
Res Thick Film 1210 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group AC1210FR-071K1L provided by its distributors.

Res Thick Film 1210 1.1K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, Surface Mount, 1210
1210 1.1K Ohms 1% Automotive Grade Thick Film Surface Mount Chip Resistor
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 1.1kOhm 0.5W 1/2W
Res, 1K1, 1%, 0.5W, Thick Film, 1210; Resistance:1.1Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1210FR-071K1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210FR071K1L