
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | AC1210FR-07187RL | 40,000 | 7500 | Bulk | ||||||||
| TME | AC1210FR07187RL-0 | 40,000 | 5K | 7h | ||||||||
| Avnet | AC1210FR-07187RL | 0 | 5K | 3d | ||||||||
| UnikeyIC | AC1210FR-07187RL | 60,000 | 10K | Tape & Reel | 5h | |||||||
| JRH Electronics | AC1210FR-07187RL | 40,000 | 5K | 19h |
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-07187RL.
Download Yageo Group AC1210FR-07187RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1210FR-07187RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-07187RL.