
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC1210FR-07182RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC1210FR-07182RL | 0 | 5K | 14h | ||||||||
| Arrow Electronics | AC1210FR-07182RL | 0 | 5K | |||||||||
| ODG (Origin Data Global) | AC1210FR-07182RL | 1,686 | 3237 | >1wk | ||||||||
| Ansinor | AC1210FR-07182RL | 29,152 | 11h |
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-07182RL.
Download Yageo Group AC1210FR-07182RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1210FR-07182RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-07182RL.