Yageo Group AC1206JRNPO9BN221

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 220pF 5% C0G 50V 1206 Paper T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206JRNPO9BN221.

IHS

Datasheet26 pages3 years ago

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+29.82%

CAD Models

Download Yageo Group AC1206JRNPO9BN221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.051
Stock
197,323
313,019
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
-
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group AC1206JRNPO9BN221 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 220pF 5% C0G 50V 1206 Paper T/R
Cap Ceramic 220pF 50V C0G 5% Pad SMD 1206 125C Automotive AEC-Q200 T/R
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
Cap, 220Pf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo AC1206JRNPO9BN221
Chip Capacitance (Mlcc) 1206 220pF ±5% 50V C0G (NP0)
Capacitor, 220PF, 50V, MLCC, 1206;

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.