Yageo Group AC1206JR-0762RL

Res Thick Film 1206 62 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206JR-0762RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-13.53%

CAD Models

Download Yageo Group AC1206JR-0762RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.011
$ 0.011
Stock
350,175
2,217,285
2,217,285
Authorized Distributors
6
6
6
Resistance
62 Ω
62 Ω
62 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1206JR-0762RL
Res Thick Film 1206 62 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-0756RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 56Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-0768RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 68Ω 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH1206J56R
Surface Mount Thick Film Resistor, CRG Series, 56 ohm, 500 mW, - 5%, 200 V, 1206 [3216 Metric]
TE ConnectivityCRGH1206J68R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ-8GEYJ620V
ERJ Series 1206 62 Ohm ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group AC1206JR-0762RL provided by its distributors.

Res Thick Film 1206 62 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
AC Series 1206 62 Ohm ±5 % 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Chip Resistor Automotive Grade Thick Film 1206 62Ohm 5% Paper T/R
1206 (3216Metric) FIXED RESISTOR AC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 62Ohm ±100ppm/C
Res, 62R, 5%, 0.25W, Thick Film, 1206; Resistance:62Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206JR-0762RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206JR0762RL