Yageo Group AC1206JR-075R6L

Res Thick Film 1206 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206JR-075R6L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.09%

CAD Models

Download Yageo Group AC1206JR-075R6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.021
$ 0.021
Stock
509,097
6,366,575
6,366,575
Authorized Distributors
6
6
6
Resistance
5.6 Ω
5.6 Ω
5.6 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-075R6L
Res Thick Film 1206 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 5.6Ohm 0.25W 1/4W
Res Thick Film 1206 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-135R6L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group AC1206JR-075R6L provided by its distributors.

Res Thick Film 1206 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR AC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 5.6Ohm ±200ppm/C
Thick Film Resistors - SMD 5.6Ohms 1/4W 1206 5% AEC-Q200
Res, 5R6, 5%, 0.25W, Thick Film, 1206; Resistance:5.6Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206JR-075R6L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206JR075R6L