
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66568854 | 5,000 | 1 | 7h | ||||||||
| Rutronik | WRC52391 | 70,000 | 5K | 20h | ||||||||
| DigiKey | 13-AC1206JR-07560RLTR-ND | 5,000 | 5K | Tape & Reel | ||||||||
| Verical | AC1206JR-07560RL | 5,000 | 625 | |||||||||
| Arrow Electronics | AC1206JR-07560RL | 5,000 | 1 |
Download datasheets and manufacturer documentation for Yageo Group AC1206JR-07560RL.
Download Yageo Group AC1206JR-07560RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group AC1206JR-07560RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206JR-07560RL.