
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC1206JR-0713RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC1206JR-0713RL | 0 | 5K | 16h | ||||||||
| Arrow Electronics | AC1206JR-0713RL | 0 | 5K | |||||||||
| UnikeyIC | AC1206JR-0713RL | 88 | 25 | Tape & Reel | 13h | |||||||
| Digi-ic_SMART PIONEER | AC1206JR-0713RL | 100 | 100 | 1d |
Download datasheets and manufacturer documentation for Yageo Group AC1206JR-0713RL.
Download Yageo Group AC1206JR-0713RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC1206JR-0713RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206JR-0713RL.