
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66568824 | 5,000 | 1 | 21h | ||||||||
| Verical | AC1206FR-0791RL | 5,000 | 527 | |||||||||
| Arrow Electronics | AC1206FR-0791RL | 5,000 | 1 | |||||||||
| DigiKey | YAG3911CT-ND | 839 | 1 | Cut Tape | ||||||||
| TTI | AC1206FR-0791RL | 0 | 5K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0791RL.
Download Yageo Group AC1206FR-0791RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-0791RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0791RL.