Yageo Group AC1206FR-07820RL

Res Thick Film 1206 820 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07820RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+33.32%

CAD Models

Download Yageo Group AC1206FR-07820RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.01
$ 0.01
Stock
1,481,076
28,703,646
28,703,646
Authorized Distributors
6
6
6
Resistance
820 Ω
820 Ω
820 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 1206 820 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-07820RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 820Ω 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity1623568-1
Res Thick Film 1206 820 Ohm 1% 1/4W ±100ppm/C Molded SMD
Res Thick Film 1206 820 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF8200V
Res Thick Film 1206 820 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-13820RL
Res Thick Film 1206 820 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC1206FR-07820RL provided by its distributors.

Res Thick Film 1206 820 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 820R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo AC1206FR-07820RL
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 820Ohm 0.25W 1/4W
Thick Film Resistors - SMD 820 Ohms 250 mW 1206 1% AEC-Q200
RES, 820R, 0.25W, 200V, THICK FILM, 1206;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR-07820RL.
  • AC1206FR07820RL