
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC1206FR-077K5L | 11,000 | 10K | |||||||||
| Onlinecomponents.com | AC1206FR-077K5L | 11,000 | 10K | Bulk | ||||||||
| TME | AC1206FR077K5L-0 | 10,000 | 10K | 20h | ||||||||
| DigiKey | 13-AC1206FR-077K5LCT-ND | 3,650 | 1 | Cut Tape | ||||||||
| TTI | AC1206FR-077K5L | 0 | 5K | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-077K5L.
Download Yageo Group AC1206FR-077K5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-077K5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-077K5L.