
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC1206FR-0760R4L | 6,100 | 10 | Cut Tape | ||||||||
| Future Electronics | AC1206FR-0760R4L | 245,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66568808 | 4,900 | 1 | 3h | ||||||||
| Rutronik | WRC52714 | 60,000 | 5K | 16h | ||||||||
| Arrow Electronics | AC1206FR-0760R4L | 4,951 | 1 |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0760R4L.
Download Yageo Group AC1206FR-0760R4L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group AC1206FR-0760R4L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0760R4L.