Yageo Group AC1206FR-075M6L

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5600000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-075M6L.

IHS

Datasheet12 pages2 years ago

Upverter

Inventory History

3 month trend:
-2.18%

CAD Models

Download Yageo Group AC1206FR-075M6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.009
$ 0.009
Stock
89,790
558,701
558,701
Authorized Distributors
5
6
6
Resistance
5.6 MΩ
5.6 MΩ
5.6 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1206FR-075M6L
5.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5600000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-075M1L
Res Thick Film 1206 5.1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-076M04L
Res Thick Film 1206 6.04M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 6.04M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group AC1206FR-075M6L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5600000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Chip Resistor Automotive Grade Thick Film 1206 5.6MOhm 1% Paper T/R
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 5.6MOhm 0.25W 1/4W
Thick Film Resistors - SMD 5.6 MOhms 250 mW 1206 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR075M6L