
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC1206FR-0751K1L | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC1206FR-0751K1L | 0 | 5K | 4h | ||||||||
| TTI Asia | AC1206FR-0751K1L | Contact | 5h | |||||||||
| Arrow Electronics | AC1206FR-0751K1L | 0 | 5K | |||||||||
| Farnell | AC1206FR-0751K1L | 0 | 5K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0751K1L.
Download Yageo Group AC1206FR-0751K1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-0751K1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0751K1L.