| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | AC1206FR-07511RL | 4,530 | 1 | |||||||||
| Verical | AC1206FR-07511RL | 4,530 | 385 | |||||||||
| DigiKey | YAG3888CT-ND | 4,733 | 1 | Cut Tape | ||||||||
| TTI | AC1206FR-07511RL | 0 | 30K | Tape & Reel | 14h | |||||||
| Newark | AC1206FR-07511RL | 0 | 5K | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07511RL.
Download Yageo Group AC1206FR-07511RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-07511RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07511RL.