Yageo Group AC1206FR-074R3L

Res Thick Film 1206 4.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-074R3L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+88.39%

CAD Models

Download Yageo Group AC1206FR-074R3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.02
$ 0.02
Stock
555,346
1,931,992
1,931,992
Authorized Distributors
6
6
6
Resistance
4.3 Ω
4.3 Ω
4.3 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-074R3L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 4.3Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-074R7L
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC1206FR-073R9L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 3.9Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 4.32 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 3.92 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC1206FR-074R3L provided by its distributors.

Res Thick Film 1206 4.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
1206 4.3 Ohms 1% thick film surface mount chip resistor
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 4.3Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES, 4R3, 1%, 0.25W, THICK FILM, 1206 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR074R3L