
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AC1206FR-074K02L | 105,000 | 5K | |||||||||
| Arrow Electronics | AC1206FR-074K02L | 105,000 | 5K | |||||||||
| TME | AC1206FR074K02L-0 | 105,000 | 5K | 19h | ||||||||
| DigiKey | 13-AC1206FR-074K02LCT-ND | 6,632 | 1 | Cut Tape | ||||||||
| TTI | AC1206FR-074K02L | 85,000 | 5K | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-074K02L.
Download Yageo Group AC1206FR-074K02L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-074K02L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-074K02L.