| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC1206FR-073K92L | 0 | 5K | Cut Tape | ||||||||
| Avnet | AC1206FR-073K92L | 0 | 5K | 19h | ||||||||
| TTI Europe | AC1206FR-073K92L | 0 | 5K | Tape & Reel | 20h | |||||||
| TTI Asia | AC1206FR-073K92L | Contact | 8h | |||||||||
| Arrow Electronics | AC1206FR-073K92L | 0 | 5K |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-073K92L.
Download Yageo Group AC1206FR-073K92L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-073K92L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-073K92L.