
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC1206FR-07330RL | 35,000 | 5K | 6h | ||||||||
| Newark | AC1206FR-07330RL | 2,670 | 10 | Cut Tape | ||||||||
| Future Electronics | AC1206FR-07330RL | 10,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66568781 | 4,510 | 1 | 22h | ||||||||
| DigiKey | YAG3866CT-ND | 13,845 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07330RL.
Download Yageo Group AC1206FR-07330RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC1206FR-07330RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07330RL.