Yageo Group AC1206FR-07300RL

Res Thick Film 1206 300 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07300RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-8.25%

CAD Models

Download Yageo Group AC1206FR-07300RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.013
$ 0.013
Stock
5,645,602
20,737,757
20,737,757
Authorized Distributors
6
6
6
Resistance
300 Ω
300 Ω
300 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-07300RL
Res Thick Film 1206 300 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ8ENF3000V
Res Thick Film 1206 300 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 300 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG1206F330R
Fixed Resistor, Thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 280ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-07309RL
Res Thick Film 1206 309 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC1206FR-07300RL provided by its distributors.

Res Thick Film 1206 300 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 300Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, Surface Mount, 1206
AC Series 1206 300 Ohm ±1 % 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 300Ohm 0.25W 1/4W
RES SMD 300 OHM 1% 1/4W 1206 ROHS COMPLIANT: YES
Thick Film Resistors - SMD 300 Ohms 250 mW 1206 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR07300RL