Yageo Group AC1206FR-072R67L

Res Thick Film 1206 2.67 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-072R67L.

IHS

Datasheet12 pages2 years ago

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.013
$ 0.013
Stock
30,522
27,897
27,897
Authorized Distributors
5
6
6
Resistance
2.67 Ω
2.67 Ω
2.67 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Yageo Group AC1206FR-072R67L provided by its distributors.

Res Thick Film 1206 2.67 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.67Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2.67ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Chip Resistor Automotive Grade Thick Film 1206 2.67Ohm 1% Paper T/R
Thick Film Resistors - SMD 2.67Ohms 1/4W 1206 1% AEC-Q200
Res, 2R67, 1%, 0.25W, Thick Film, 1206; Resistance:2.67Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200Vrohs Compliant: Yes |Yageo AC1206FR-072R67L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR072R67L