
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC1206FR-072K49L | 30,000 | 10K | |||||||||
| Future Electronics | AC1206FR-072K49L | 5,000 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | AC1206FR-072K49L | 30,000 | 10K | Bulk | ||||||||
| TME | AC1206FR072K49-0 | 30,000 | 10K | 3h | ||||||||
| DigiKey | 13-AC1206FR-072K49LCT-ND | 3,861 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-072K49L.
Download Yageo Group AC1206FR-072K49L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-072K49L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-072K49L.