| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC1206FR-07210KL | 0 | 5K | 10h | ||||||||
| TTI Asia | AC1206FR-07210KL | Contact | 12h | |||||||||
| TTI Europe | AC1206FR-07210KL | 0 | 5K | Tape & Reel | 11h | |||||||
| Arrow Electronics | AC1206FR-07210KL | 0 | 5K | |||||||||
| Farnell | AC1206FR-07210KL | 0 | 5K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07210KL.
Download Yageo Group AC1206FR-07210KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-07210KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-07210KL.