
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | AC1206FR-071K65L | 15,000 | 10K | Bulk | ||||||||
| TME | AC1206FR071K65L-0 | 15,000 | 10K | 4h | ||||||||
| DigiKey | YAG5707CT-ND | 402 | 1 | Cut Tape | ||||||||
| Newark | AC1206FR-071K65L | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC1206FR-071K65L | 0 | 5K | 4d |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071K65L.
Download Yageo Group AC1206FR-071K65L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-071K65L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071K65L.